There are no models available for this part yet.
Overview of SML-LX0402USBC-TR by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SML-LX0402USBC-TR by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19J8837
|
Newark | 1.0 X 0.5Mm Smd Pcb Led,470Nm Blue Wtr Clr 2K/Rl Rohs Compliant: Yes |Lumex SML-LX0402USBC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4160 / $0.5630 | Buy Now | |
DISTI #
67-SML-LX0402USBC-TRCT-ND
|
DigiKey | LED BLUE CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2419 In Stock |
|
$0.4194 / $1.3000 | Buy Now | |
DISTI #
696-SML-0402USBCTR
|
Mouser Electronics | Standard LEDs - SMD Blue Water Clear 470nm 20mcd RoHS: Compliant | 1711 |
|
$0.4190 / $1.3000 | Buy Now | |
DISTI #
70127289
|
RS | SML-LX0402USBC-TR Blue LED, 463 nm 1005 (0402) Clear, Rectangle Lens SMD package | Lumex SML-LX0402USBC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 | RFQ | |
Future Electronics | Blue 1 x 0.5 mm 120° 60 mcd Water Clear 463 nm Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4200 / $0.4350 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3415 / $0.4813 | Buy Now | ||
Bristol Electronics | 2232 |
|
RFQ |
CAD Models for SML-LX0402USBC-TR by ITW Lumex
Part Data Attributes for SML-LX0402USBC-TR by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Package Description
|
1 X 0.50 MM, LEAD FREE PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
BLUE
|
Color@Wavelength
|
Blue
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
3.8 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
60.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.5 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
463 nm
|
Shape
|
RECTANGULAR
|
Size
|
0.8 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
1.1 mm
|
Viewing Angle
|
120 deg
|
Alternate Parts for SML-LX0402USBC-TR
This table gives cross-reference parts and alternative options found for SML-LX0402USBC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX0402USBC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APHHS1005PBC/A | SINGLE COLOR LED, BLUE, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | SML-LX0402USBC-TR vs APHHS1005PBC/A |