There are no models available for this part yet.
Overview of SML-LX0805YC-TR by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SML-LX0805YC-TR by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T8966
|
Newark | Led, Yellow, 9Mcd, 585Nm, Led Color:Yellow, Led Mounting:Smd, Led Case Size:0805 [2012 Metric], Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:585Nm, Luminous Intensity:9Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Lumex SML-LX0805YC-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 7509 |
|
$0.0490 / $0.3020 | Buy Now | |
DISTI #
67-2192-1-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9569 In Stock |
|
$0.0446 / $0.3000 | Buy Now | |
DISTI #
696-SML-0805YCTR
|
Mouser Electronics | Standard LEDs - SMD Yellow, 585nm 2.1V, 9mcd RoHS: Compliant | 7299 |
|
$0.0440 / $0.2900 | Buy Now | |
DISTI #
71494648
|
RS | 1.25X2mm SMD PCB LED, YEL LOW, WTR, TP&RL | Lumex SML-LX0805YC-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0570 / $0.0670 | RFQ | |
Future Electronics | Yellow 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2.1 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 40000Reel |
|
$0.0461 / $0.0510 | Buy Now | ||
Bisco Industries | 3000 |
|
Buy Now | ||||
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin SMD T/R RoHS: Compliant |
38166 In Stock |
|
$0.0467 / $0.0701 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 861 |
|
$1.7909 / $4.3680 | Buy Now | ||
Bristol Electronics | 138 |
|
RFQ | ||||
Quest Components | LED, Surface Mount, Yellow, Clear | 2244 |
|
$0.0810 / $0.1800 | Buy Now |
CAD Models for SML-LX0805YC-TR by ITW Lumex
Part Data Attributes for SML-LX0805YC-TR by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Package Description
|
SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.8 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
9.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.1 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
585 nm
|
Shape
|
RECTANGULAR
|
Size
|
1.4 mm
|
Surface Mount
|
YES
|
Viewing Angle
|
140 deg
|
Alternate Parts for SML-LX0805YC-TR
This table gives cross-reference parts and alternative options found for SML-LX0805YC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX0805YC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-LX0805YC | Single Color LED, Yellow, Clear, 1.4mm, | ITW Lumex | SML-LX0805YC-TR vs SML-LX0805YC |
Related Parts for SML-LX0805YC-TR
-
SML-LX1106SRC-TRVisible LEDs
-
RMCF1210FT680RFixed Resistors
-
SMS15CT1GTransient Suppressors
-
MBR0520LRectifier Diodes
-
02965867Terminals and Terminal Blocks
-
1N6004B-TPZener Diodes
-
PJA3413_R1_00001Power Field-Effect Transistors
-
TS30011-M033QFNRSwitching Regulator or Controllers
-
SMU01M-09Other Analog ICs