Part Details for SML-LX1206SUGC-TR by ITW Lumex
Overview of SML-LX1206SUGC-TR by ITW Lumex
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-LX1206SUGC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45K1224
|
Newark | 3K Pc Reel Rohs Compliant: Yes |Lumex SML-LX1206SUGC-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1010 | Buy Now |
DISTI #
67-1698-1-ND
|
DigiKey | LED GREEN CLEAR 1206 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7128 In Stock |
|
$0.0657 / $0.4100 | Buy Now |
DISTI #
696-SML-LX1206SUGC
|
Mouser Electronics | Standard LEDs - SMD 1206 Green RoHS: Compliant | 6816 |
|
$0.0600 / $0.2800 | Buy Now |
DISTI #
V72:2272_21714742
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2237 Container: Cut Strips | Americas - 3003 |
|
$0.0685 / $0.2800 | Buy Now |
DISTI #
70127300
|
RS | Green LED, 574 nm 1206 Clear, Rectangle Lens SMD package | Lumex SML-LX1206SUGC-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1804 |
|
$0.1680 / $0.2400 | Buy Now |
|
Future Electronics | Super Ultra Green 3.2 x 1.6 mm 1206 140° Water Clear 45 mcd 2.2 V PCB SMT LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0672 / $0.0719 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 574nm 2-Pin SMD T/R RoHS: Compliant |
8900 In Stock |
|
$0.0690 / $0.0846 | Buy Now |
DISTI #
59186499
|
Verical | LED Uni-Color Green 574nm 2-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1511 | Americas - 6000 |
|
$0.1035 / $0.1175 | Buy Now |
DISTI #
74510221
|
Verical | LED Uni-Color Green 574nm 2-Pin SMD T/R Min Qty: 86 Package Multiple: 1 Date Code: 2237 | Americas - 3003 |
|
$0.0685 / $0.2135 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1275 |
|
$0.0900 / $0.4500 | Buy Now |
Part Details for SML-LX1206SUGC-TR
SML-LX1206SUGC-TR CAD Models
SML-LX1206SUGC-TR Part Data Attributes:
|
SML-LX1206SUGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1206SUGC-TR
ITW Lumex
Single Color LED, Ultra Super Green, Water Clear, 2mm, LEAD FREE, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA SUPER GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 140 deg |
Alternate Parts for SML-LX1206SUGC-TR
This table gives cross-reference parts and alternative options found for SML-LX1206SUGC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX1206SUGC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-LX1106SUGC-TR | Single Color LED, Ultra Super Green, Clear, 2mm, SURFACE MOUNT PACKAGE-2 | ITW Lumex | SML-LX1206SUGC-TR vs SML-LX1106SUGC-TR |