Part Details for SML-LX15SYC-TR by ITW Lumex
Overview of SML-LX15SYC-TR by ITW Lumex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SML-LX15SYC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K1461
|
Newark | Led, Yellow, 3Mm X 2Mm, 60Mcd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:3Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:590Nm, Luminous Intensity:60Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Lumex SML-LX15SYC-TR Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2140 | Buy Now |
DISTI #
58K2324
|
Newark | 3 Pad Smt Led Alingap,590Nm Sup Yel, Wtr Clr Rohs Compliant: Yes |Lumex SML-LX15SYC-TR Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 / $0.1580 | Buy Now |
DISTI #
67-1664-1-ND
|
DigiKey | LED YELLOW CLEAR SOT23 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56471 In Stock |
|
$0.1363 / $0.3800 | Buy Now |
DISTI #
696-SML-LX15SYC
|
Mouser Electronics | Standard LEDs - SMD Super Yellow 590 nm RoHS: Compliant | 0 |
|
$0.1360 / $0.2800 | Order Now |
DISTI #
V72:2272_21714472
|
Arrow Electronics | LED Uni-Color Yellow 590nm 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1842 Container: Cut Strips | Americas - 4781 |
|
$0.1376 / $0.1585 | Buy Now |
DISTI #
71494809
|
RS | 3 PAD SMT LED AlInGaP, 590nm SUP YEL, WTR CLR | Lumex SML-LX15SYC-TR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2320 | RFQ |
|
Future Electronics | Super Yellow 3 x 3 mm 140° Water Clear 60 mcd 2.1 V Replacement SMT LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1420 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 590nm 3-Pin SOT-23 T/R RoHS: Compliant |
2760 In Stock |
|
$0.1296 / $0.1730 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER YELLOW, CLEAR, 3MM | 593 |
|
$0.1600 / $0.3000 | Buy Now |
DISTI #
2062220
|
Farnell | LED, YELLOW, 3MM, 60MCD, 590NM RoHS: Compliant Min Qty: 5 Lead time: 6 Weeks, 4 Days Container: Each | 0 |
|
$0.1744 / $0.5369 | Buy Now |
Part Details for SML-LX15SYC-TR
SML-LX15SYC-TR CAD Models
SML-LX15SYC-TR Part Data Attributes:
|
SML-LX15SYC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX15SYC-TR
ITW Lumex
Single Color LED, Super Yellow, Clear, 3mm, SOT-23, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SOT-23, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |