Part Details for SML-LX1610SYC/A by ITW Lumex
Overview of SML-LX1610SYC/A by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SML-LX1610SYC/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M4352
|
Newark | Led, High Brightness, Yellow, 1W, 22Lm, Product Range:-, Led Color:Yellow, Wavelength Typ:590Nm, Viewing Angle:110°, Luminous Flux @ Test:22Lm, Forward Current If Max:350Ma, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.1V Rohs Compliant: Yes |Lumex SML-LX1610SYC/A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SML-LX1610SYC/A
SML-LX1610SYC/A CAD Models
SML-LX1610SYC/A Part Data Attributes
|
SML-LX1610SYC/A
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1610SYC/A
ITW Lumex
Single Color LED, Yellow, Water Clear, 10.60 X 10 MM, LEAD FREE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 10.60 X 10 MM, LEAD FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 22.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.3 mm | |
Packing Method | TUBE | |
Peak Wavelength | 592 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 110 deg |