Part Details for SML-LX1610UPGC by ITW Lumex
Overview of SML-LX1610UPGC by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SML-LX1610UPGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70127320
|
RS | LED, HIGH POWER, 525NM, 10.60 X 10MM ULTRA PURE GREEN CLEAR | Lumex SML-LX1610UPGC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2800 / $5.0400 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Green 525nm 3-Pin(2+Tab) SMT Tube RoHS: Compliant |
180 In Stock |
|
$4.8500 / $39.8400 | Buy Now |
DISTI #
51598476
|
Verical | LED Uni-Color Green 525nm 3-Pin(2+Tab) SMT Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1312 | Americas - 180 |
|
$6.9290 / $51.7920 | Buy Now |
|
Master Electronics | LED Uni-Color Green 525nm 3-Pin(2+Tab) SMT Tube RoHS: Compliant |
180 In Stock |
|
$4.8500 / $39.8400 | Buy Now |
Part Details for SML-LX1610UPGC
SML-LX1610UPGC CAD Models
SML-LX1610UPGC Part Data Attributes
|
SML-LX1610UPGC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1610UPGC
ITW Lumex
Single Color LED, Green, Clear, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
JESD-609 Code | e3 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 3.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 70 deg |