Part Details for SML-LX23SIC-TR by ITW Lumex
Overview of SML-LX23SIC-TR by ITW Lumex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SML-LX23SIC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9288
|
Newark | Led, Red, 1.4Mm X 2Mm, 300Mcd, 636Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:1.4Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:636Nm, Luminous Intensity:300Mcd, Viewing Angle:90°, Lens Shape:Rectangular Rohs Compliant: Yes |Lumex SML-LX23SIC-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2970 | Buy Now |
DISTI #
67-1722-1-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1538 In Stock |
|
$0.2324 / $0.7800 | Buy Now |
DISTI #
696-SML-LX23SIC
|
Mouser Electronics | Standard LEDs - SMD 2mm x 3mm Red RoHS: Compliant | 125 |
|
$0.2320 / $0.7800 | Buy Now |
DISTI #
V72:2272_21715075
|
Arrow Electronics | LED Uni-Color Red 636nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1842 Container: Cut Strips | Americas - 448 |
|
$0.2322 / $0.4137 | Buy Now |
DISTI #
70127306
|
RS | LED, 2.0 X 3MM SMD LED W/REFLECTOR SUPER RED ALLNGAP | Lumex SML-LX23SIC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Future Electronics | Super Red 2 x 3 mm 90° Water Clear 300 mcd 2 V Reflector Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 On Order |
|
$0.1889 / $0.2625 | Buy Now |
DISTI #
31071490
|
Verical | LED Uni-Color Red 636nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1842 | Americas - 448 |
|
$0.2322 / $0.3415 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER INTENSITY RED, CLEAR, 2MM | 1008 |
|
$0.1875 / $0.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 On Order |
|
$0.1889 / $0.2625 | Buy Now |
Part Details for SML-LX23SIC-TR
SML-LX23SIC-TR CAD Models
SML-LX23SIC-TR Part Data Attributes:
|
SML-LX23SIC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX23SIC-TR
ITW Lumex
Single Color LED, Super Intensity Red, Clear, 2mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER INTENSITY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.35 mm | |
Packing Method | TR | |
Peak Wavelength | 636 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 90 deg |