Part Details for SML-LX23SRC-TR by ITW Lumex
Overview of SML-LX23SRC-TR by ITW Lumex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SML-LX23SRC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9581
|
Newark | Led, Red, 1.4Mm X 2Mm, 100Mcd, 660Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:1.4Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:100Mcd, Viewing Angle:90°, Lens Shape:Rectangular Rohs Compliant: Yes |Lumex SML-LX23SRC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
28X4711
|
Newark | Led, Red, 1.4Mm X 2Mm, 100Mcd, 660Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:1.4Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:100Mcd, Viewing Angle:90° Rohs Compliant: Yes |Lumex SML-LX23SRC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
71494874
|
RS | 2x3mm SMD LED, REFL,660 R ED CR,100mcd, T&R | Lumex SML-LX23SRC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2320 / $0.2390 | RFQ |
|
Future Electronics | Super Red 2 x 3 mm 90° Water Clear 100 mcd 1.7 V Reflector Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1510 / $0.1620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1182 / $0.1782 | Buy Now |
|
Quest Components | LED 2X3MM 660NM SUP RED CLR SMD | 3304 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | LED 2X3MM 660NM SUP RED CLR SMD | 2553 |
|
$0.1375 / $0.3300 | Buy Now |
|
Quest Components | LED 2X3MM 660NM SUP RED CLR SMD | 2276 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | LED 2X3MM 660NM SUP RED CLR SMD | 1760 |
|
$0.2200 / $0.5500 | Buy Now |
Part Details for SML-LX23SRC-TR
SML-LX23SRC-TR CAD Models
SML-LX23SRC-TR Part Data Attributes
|
SML-LX23SRC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX23SRC-TR
ITW Lumex
Single Color LED, Super Red, Clear, 2mm, 2 X 3 MM, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 2 X 3 MM, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.02 cd | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.25 mm | |
Viewing Angle | 120 deg |