Part Details for SML-LX23SUGC-TR by ITW Lumex
Overview of SML-LX23SUGC-TR by ITW Lumex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LX23SUGC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21J7170
|
Newark | Led, Green, 1.4Mm X 2Mm, 80Mcd, 574Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:1.4Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:574Nm, Luminous Intensity:80Mcd, Viewing Angle:90°, Lens Shape:Rectangularrohs Compliant: Yes |Lumex SML-LX23SUGC-TR Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4190 | Buy Now |
DISTI #
67-1724-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16090 In Stock |
|
$0.3335 / $1.0400 | Buy Now |
DISTI #
696-SML-LX23SUGC
|
Mouser Electronics | Standard LEDs - SMD 2mm x 3mm Green RoHS: Compliant | 0 |
|
$0.3330 / $0.9400 | Order Now |
DISTI #
70127307
|
RS | LED, 2.0 X 3MM SMD LED W/REFLECTOR SUPER ULTRA GREEN ALLNGAP | Lumex SML-LX23SUGC-TR RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.5800 | RFQ |
|
Future Electronics | Super Ultra Green 2 x 3 mm 90° Water Clear 80 mcd 2.2 V Reflector SMT LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3350 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 574nm 2-Pin SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.3329 / $0.9794 | Buy Now |
DISTI #
51543210
|
Verical | LED Uni-Color Green 574nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2039 | Americas - 1000 |
|
$0.6422 / $1.2732 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER ULTRA GREEN, CLEAR, 2MM | 58 |
|
$0.5805 / $0.9675 | Buy Now |
|
Master Electronics | LED Uni-Color Green 574nm 2-Pin SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.3329 / $0.9794 | Buy Now |
Part Details for SML-LX23SUGC-TR
SML-LX23SUGC-TR CAD Models
SML-LX23SUGC-TR Part Data Attributes
|
SML-LX23SUGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX23SUGC-TR
ITW Lumex
Single Color LED, Super Ultra Green, Clear, 2mm, 2 X 3 MM, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 2 X 3 MM, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ULTRA GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 90 deg |