Part Details for SML-LX23USBC-TR by ITW Lumex
Overview of SML-LX23USBC-TR by ITW Lumex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LX23USBC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9457
|
Newark | Led, Blue, 1.4Mm X 2Mm, 60Mcd, 470Nm, Full Reel, Led Color:Blue, Led Mounting:Smd, Bulb Size:1.4Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:3.5V, Wavelength Typ:470Nm, Luminous Intensity:60Mcd, Viewing Angle:90° Rohs Compliant: Yes |Lumex SML-LX23USBC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4280 / $0.5800 | Buy Now |
DISTI #
67-1726-1-ND
|
DigiKey | LED BLUE CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46617 In Stock |
|
$0.4212 / $0.9500 | Buy Now |
DISTI #
696-SML-LX23USBC
|
Mouser Electronics | Standard LEDs - SMD 2mm x 3mm Blue RoHS: Compliant | 1192 |
|
$0.4210 / $0.7600 | Buy Now |
DISTI #
70127309
|
RS | LED, 2.0 X 3MM SMD LED W/REFLECTOR ULTRA SUPER BLUE INGAN | Lumex SML-LX23USBC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7500 | RFQ |
|
Future Electronics | Super Ultra Blue 2 x 3 mm 90° Water Clear 60 mcd 3.5 V Reflector SMT LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4350 / $0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 In Stock |
|
$0.3544 / $0.5206 | Buy Now |
DISTI #
51562121
|
Verical | LED Uni-Color Blue 470nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 1942 | Americas - 1500 |
|
$0.4918 / $0.6153 | Buy Now |
DISTI #
31057199
|
Verical | LED Uni-Color Blue 470nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 227 Package Multiple: 1 Date Code: 1743 | Americas - 283 |
|
$0.4188 | Buy Now |
|
Quest Components | 788 |
|
$1.2210 / $2.9600 | Buy Now | |
DISTI #
C1S427900146168
|
Chip1Stop | LEDs RoHS: Compliant | 283 |
|
$0.4300 | Buy Now |
Part Details for SML-LX23USBC-TR
SML-LX23USBC-TR CAD Models
SML-LX23USBC-TR Part Data Attributes
|
SML-LX23USBC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX23USBC-TR
ITW Lumex
Single Color LED, Ultra Super Blue, Clear, 2mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA SUPER BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.35 mm | |
Packing Method | TR | |
Peak Wavelength | 470 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 90 deg |