Part Details for SML-LX2832AC-TR by ITW Lumex
Overview of SML-LX2832AC-TR by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-LX2832AC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.1300 / $0.1900 | Buy Now |
Part Details for SML-LX2832AC-TR
SML-LX2832AC-TR CAD Models
SML-LX2832AC-TR Part Data Attributes
|
SML-LX2832AC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX2832AC-TR
ITW Lumex
Single Color LED, Amber, Water Clear, 2.4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 605 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 120 deg |