Part Details for SML-LX2832SISUGSBC by ITW Lumex
Overview of SML-LX2832SISUGSBC by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-LX2832SISUGSBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Tri-Color Blue/Green/Red 430nm/574nm/636nm 4-Pin SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, SUPER INTENSITY RED/ULTRA SUPER GREEN/SUPER BLUE, 2.4 mm | 19 |
|
$1.4400 / $1.8000 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, SUPER INTENSITY RED/ULTRA SUPER GREEN/SUPER BLUE, 2.4 mm | 394 |
|
$0.8400 / $2.1000 | Buy Now |
Part Details for SML-LX2832SISUGSBC
SML-LX2832SISUGSBC CAD Models
SML-LX2832SISUGSBC Part Data Attributes
|
SML-LX2832SISUGSBC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX2832SISUGSBC
ITW Lumex
Triple Color LED, Red/green/blue, Water Clear, 2.4mm, 3.20 X 2.80 MM, LEAD FREE PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 3.20 X 2.80 MM, LEAD FREE PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Color@Wavelength | Blue/Green/Red | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80.0/60.0/60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 636/574/430 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |