Part Details for SML-LX2832UWC-TR by ITW Lumex
Overview of SML-LX2832UWC-TR by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-LX2832UWC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4712
|
Newark | Led, White, 2.4Mm, 150Mcd, 550Nm, Full Reel, Led Color:White, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:550Nm, Luminous Intensity:1000Mcd, Viewing Angle:120°, Lens Shape:Round Rohs Compliant: Yes |Lumex SML-LX2832UWC-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.1900 | Buy Now |
DISTI #
09J9615
|
Newark | Led, White, 2.4Mm, 150Mcd, 550Nm, Led Color:White, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:550Nm, Luminous Intensity:1Cd, Viewing Angle:120°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Lumex SML-LX2832UWC-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6400 | Buy Now |
DISTI #
67-1608-1-ND
|
DigiKey | LED WHITE CLEAR 2832 SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4057 In Stock |
|
$1.0274 / $2.7900 | Buy Now |
DISTI #
696-SML-LX2832UWC
|
Mouser Electronics | Standard LEDs - SMD 2.8mm x 3.2mm White RoHS: Compliant | 0 |
|
$1.0200 / $1.0500 | Order Now |
DISTI #
70127232
|
RS | LED Ultra White 3.5 V (Typ.) 5 V (Min.) 550 nm 120 mW 120 2x theta 80 C | Lumex SML-LX2832UWC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.3600 | RFQ |
|
Future Electronics | White 2.8 x 3.2 mm 120° Water Clear 150 mcd 3.5 V Reflector Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock |
|
$0.9080 / $1.2740 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 In Stock |
|
$0.9080 / $1.2740 | Buy Now |
Part Details for SML-LX2832UWC-TR
SML-LX2832UWC-TR CAD Models
SML-LX2832UWC-TR Part Data Attributes
|
SML-LX2832UWC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX2832UWC-TR
ITW Lumex
Single Color LED, White, Water Clear, 2.4mm, 3.20 X 2.80 MM, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 3.20 X 2.80 MM, LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 690.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 550 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |