Part Details for SML-LXF0805SRC-TR by ITW Lumex
Overview of SML-LXF0805SRC-TR by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LXF0805SRC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8747
|
Newark | 1.25X2.0Mm Smt Led,660Nm Sup Red, flt End Rohs Compliant: Yes |Lumex SML-LXF0805SRC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1270 | Buy Now |
DISTI #
67-SML-LXF0805SRC-TRCT-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3323 In Stock |
|
$0.0644 / $0.4000 | Buy Now |
DISTI #
696-SML-F0805SRCTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LEDs RoHS: Compliant | 5432 |
|
$0.0640 / $0.4000 | Buy Now |
DISTI #
71494669
|
RS | 1.25X2.0mm SMT LED, 660nm SUP RED, FLT END | Lumex SML-LXF0805SRC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1100 | RFQ |
|
Future Electronics | Surface Mount RED LED - 0805 package RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0768 / $0.0867 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0505 / $0.0806 | Buy Now |
Part Details for SML-LXF0805SRC-TR
SML-LXF0805SRC-TR CAD Models
SML-LXF0805SRC-TR Part Data Attributes
|
SML-LXF0805SRC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXF0805SRC-TR
ITW Lumex
Single Color LED, Super Red, Clear, 1.3mm, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |