Part Details for SML-LXFM0603SYC-TR by ITW Lumex
Overview of SML-LXFM0603SYC-TR by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SML-LXFM0603SYC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-SML-LXFM0603SYC-TRCT-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1960 In Stock |
|
$0.1288 / $0.5000 | Buy Now |
DISTI #
696-SMLFM0603SYCTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LEDs RoHS: Compliant | 2110 |
|
$0.1280 / $0.5000 | Buy Now |
DISTI #
71494841
|
RS | 1.6X.8mm SMT LED, AlInGaP YLW, WTR CLR | Lumex SML-LXFM0603SYC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2040 / $0.2120 | RFQ |
|
Future Electronics | Super Yellow 1.6 x 0.8 mm 120° Water Clear 80 mcd 2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1330 / $0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1049 / $0.1591 | Buy Now |
Part Details for SML-LXFM0603SYC-TR
SML-LXFM0603SYC-TR CAD Models
SML-LXFM0603SYC-TR Part Data Attributes
|
SML-LXFM0603SYC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXFM0603SYC-TR
ITW Lumex
Single Color LED, Super Yellow, Clear, 1.2mm, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 140 deg |