Part Details for SML-LXFT0805SIC-TR by ITW Lumex
Overview of SML-LXFT0805SIC-TR by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LXFT0805SIC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-LXFT0805SICTR-ND
|
DigiKey | LED RED CLEAR SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SMLFT0805SICTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LEDs RoHS: Compliant | 0 |
|
$0.1230 / $0.1320 | Order Now |
DISTI #
71494855
|
RS | 1.25x2.0mm SMT LED, SPR HI RED, AlInGaP, WTR CLR | Lumex SML-LXFT0805SIC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 / $0.1330 | RFQ |
Part Details for SML-LXFT0805SIC-TR
SML-LXFT0805SIC-TR CAD Models
SML-LXFT0805SIC-TR Part Data Attributes
|
SML-LXFT0805SIC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXFT0805SIC-TR
ITW Lumex
Single Color LED, Super High Intensity Red, Clear, 1.3mm, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER HIGH INTENSITY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 636 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |