Part Details for SML-LXFT1206SOC-TR by ITW Lumex
Overview of SML-LXFT1206SOC-TR by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-LXFT1206SOC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-LXFT1206SOCTR-ND
|
DigiKey | LED ORANGE CLEAR 1206 SMD Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | LED Uni-Color Orange 610nm 2-Pin SMD T/R RoHS: Compliant |
1 In Stock |
|
$0.1263 / $0.1821 | Buy Now |
|
Bristol Electronics | 1298 |
|
RFQ | ||
|
Quest Components | 1038 |
|
$0.3648 / $0.9120 | Buy Now | |
|
Master Electronics | LED Uni-Color Orange 610nm 2-Pin SMD T/R RoHS: Compliant |
1 In Stock |
|
$0.1263 / $0.1821 | Buy Now |
Part Details for SML-LXFT1206SOC-TR
SML-LXFT1206SOC-TR CAD Models
SML-LXFT1206SOC-TR Part Data Attributes:
|
SML-LXFT1206SOC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXFT1206SOC-TR
ITW Lumex
Single Color LED, Super Orange, Clear, 2mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 75.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 140 deg |