Part Details for SML-LXFT1206SUGCTR by ITW Lumex
Overview of SML-LXFT1206SUGCTR by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-LXFT1206SUGCTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M0781
|
Newark | Surface-Mount/Axial Led Lamp, green-Yellow, water Clear, led-8D |Lumex SML-LXFT1206SUGCTR RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.2770 | Buy Now |
DISTI #
SML-LXFT1206SUGCTR-ND
|
DigiKey | LED GREEN CLEAR SMD Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LXFT1206SUGCTR
|
Mouser Electronics | Standard LEDs - SMD 3.2x1.6mm SMT LED Green 574nm Wtr Clr RoHS: Compliant | 3494 |
|
$0.2620 / $0.9400 | Buy Now |
DISTI #
71495011
|
RS | 1.6x3.2mm, SMT LED THIN SPR PURE GRN, WTR CLR | Lumex SML-LXFT1206SUGCTR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $0.4740 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Green 574nm 2-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.2594 / $0.7106 | Buy Now |
Part Details for SML-LXFT1206SUGCTR
SML-LXFT1206SUGCTR CAD Models
SML-LXFT1206SUGCTR Part Data Attributes
|
SML-LXFT1206SUGCTR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXFT1206SUGCTR
ITW Lumex
SINGLE COLOR LED, ULTRA SUPER GREEN, 2 mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
Color | ULTRA SUPER GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 140 deg |
Alternate Parts for SML-LXFT1206SUGCTR
This table gives cross-reference parts and alternative options found for SML-LXFT1206SUGCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LXFT1206SUGCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-LXFT1206SPGC-TR | Single Color LED, Super Pure Green, Clear, 2mm, | ITW Lumex | SML-LXFT1206SUGCTR vs SML-LXFT1206SPGC-TR |
SML-LXFT0603USBC-TR | Single Color LED, Ultra Super Blue, Clear, 1.2mm, SMT, 2 PIN | ITW Lumex | SML-LXFT1206SUGCTR vs SML-LXFT0603USBC-TR |
SML-LXFT1206SPGCTR | SINGLE COLOR LED, SUPER PURE GREEN, 2 mm | ITW Lumex | SML-LXFT1206SUGCTR vs SML-LXFT1206SPGCTR |