Part Details for SML-LXFT1206USBCTR by ITW Lumex
Overview of SML-LXFT1206USBCTR by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-LXFT1206USBCTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLLXFT1206USBCTR-ND
|
DigiKey | LED BLUE CLEAR 1206 SMD Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SML-LXFT1206USBCTR
SML-LXFT1206USBCTR CAD Models
SML-LXFT1206USBCTR Part Data Attributes
|
SML-LXFT1206USBCTR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXFT1206USBCTR
ITW Lumex
SINGLE COLOR LED, ULTRA SUPER BLUE, 2 mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
Color | ULTRA SUPER BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.2 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 470 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 140 deg |