Part Details for SML-LXL1106SOC-TR by ITW Lumex
Overview of SML-LXL1106SOC-TR by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-LXL1106SOC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1999 |
|
RFQ | ||
|
Perfect Parts Corporation | 2237 |
|
RFQ |
Part Details for SML-LXL1106SOC-TR
SML-LXL1106SOC-TR CAD Models
SML-LXL1106SOC-TR Part Data Attributes
|
SML-LXL1106SOC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXL1106SOC-TR
ITW Lumex
Single Color LED, Super Orange, Clear, 2mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 90 deg |