Part Details for SML-LXL1209USBC-TR by ITW Lumex
Overview of SML-LXL1209USBC-TR by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LXL1209USBC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8773
|
Newark | 3.2X2.4Mm Smt Led, Lensspr Red, T&r Rohs Compliant: Yes |Lumex SML-LXL1209USBC-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
67-2023-1-ND
|
DigiKey | LED BLUE CLEAR 1209 SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
836 In Stock |
|
$0.7625 / $2.1000 | Buy Now |
DISTI #
70127413
|
RS | SML-LXL1209USBC-TR Blue LED, 470 nm 1209 Clear, Dome Lens SMD package | Lumex SML-LXL1209USBC-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $2.1000 | RFQ |
|
Future Electronics | Led RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7950 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Blue 470nm 2-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.6490 / $0.8890 | Buy Now |
DISTI #
2062305
|
Farnell | LED, BLUE, 1.8MM, 250MCD, 470NM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 4 Days Container: Each | 0 |
|
$0.7257 / $0.9819 | Buy Now |
Part Details for SML-LXL1209USBC-TR
SML-LXL1209USBC-TR CAD Models
SML-LXL1209USBC-TR Part Data Attributes:
|
SML-LXL1209USBC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXL1209USBC-TR
ITW Lumex
Single Color LED, Ultra Super Blue, Clear, T-3/4, 1.8mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA SUPER BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.6 mm | |
Packing Method | TR | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.5 mm | |
Viewing Angle | 50 deg |