There are no models available for this part yet.
Overview of SML-LXLC1206SUGCTR by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for SML-LXLC1206SUGCTR by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X5503
|
Newark | Led, Hb, 0.075W, Green, Smd, Product Range:-, Led Color:Green, Wavelength Typ:574Nm, Viewing Angle:70°, Luminous Flux @ Test:-, Forward Current If Max:150Ma, Forward Current @ Test:20Ma, Forward Voltage @ Test:2.1V, Led Mounting:Smd Rohs Compliant: Yes |Lumex SML-LXLC1206SUGCTR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1370 | Buy Now | |
DISTI #
23X5504
|
Newark | Led, Hb, 0.075W, Green, Smd, Full Reel, Product Range:-, Led Color:Green, Wavelength Typ:574Nm, Viewing Angle:70°, Luminous Flux @ Test:-, Forward Current If Max:150Ma, Forward Current @ Test:20Ma, Forward Voltage @ Test:2.1V Rohs Compliant: Yes |Lumex SML-LXLC1206SUGCTR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1620 | Buy Now | |
DISTI #
67-2216-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9133 In Stock |
|
$0.0972 / $0.5100 | Buy Now | |
DISTI #
696-SMLLXLC1206SUGCT
|
Mouser Electronics | Standard LEDs - SMD SM 1206 Flat Solder 574nm Grn rnd W/C RoHS: Compliant | 2702 |
|
$0.0960 / $0.5100 | Buy Now | |
DISTI #
71494783
|
RS | 1.6x3.2mm SMT LED W/LENS 574nm GRN WTR CLR LNS | Lumex SML-LXLC1206SUGCTR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1390 / $0.1440 | RFQ | |
Future Electronics | 1206 Package Round with Flat Top RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1014 | Buy Now | ||
Onlinecomponents.com | LED Uni-Color Green 574nm T/R RoHS: Compliant |
3625 In Stock |
|
$0.0948 / $0.1336 | Buy Now | ||
DISTI #
51643231
|
Verical | LED Uni-Color Green 574nm T/R RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2034 | Americas - 3500 |
|
$0.1381 / $0.1737 | Buy Now | |
Master Electronics | LED Uni-Color Green 574nm T/R RoHS: Compliant |
3625 In Stock |
|
$0.0948 / $0.1336 | Buy Now |
CAD Models for SML-LXLC1206SUGCTR by ITW Lumex
Part Data Attributes for SML-LXLC1206SUGCTR by ITW Lumex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|