Part Details for SML-LXR0804RGBC-TR by ITW Lumex
Overview of SML-LXR0804RGBC-TR by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SML-LXR0804RGBC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1365
|
Newark | 2.0X1.4X0.9 Smt Led R/A Rgb Wtr Clr Lens T&r C A |Lumex SML-LXR0804RGBC-TR RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
67-SML-LXR0804RGBC-CT-ND
|
DigiKey | LED RGB CLEAR 4SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14599 In Stock |
|
$0.1262 / $0.6200 | Buy Now |
DISTI #
696-SMLLXR0804RGBCTR
|
Mouser Electronics | Standard LEDs - SMD RA RGB Water Clear Lens RoHS: Compliant | 17709 |
|
$0.1250 / $0.6300 | Buy Now |
DISTI #
71960314
|
RS | SMT LED, RIGHT ANGLE MOUNT, RGB FULL COLOR, WATER CLEAR LENS, TAPE & REEL | Lumex SML-LXR0804RGBC-TR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3720 / $0.3960 | RFQ |
|
Future Electronics | SML-LXR0804: 20 mA Red Green Blue (RGB) Colorless Surface Mount LED - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1290 / $0.1370 | Buy Now |
|
Onlinecomponents.com | Surface Mount LED RoHS: Compliant | 0 |
|
$0.1169 / $0.1456 | Buy Now |