Part Details for SML-LXR851SOC-TR by ITW Lumex
Overview of SML-LXR851SOC-TR by ITW Lumex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SML-LXR851SOC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8825
|
Newark | Led, Orange, 2Mm, 75Mcd, 610Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:2Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:610Nm, Luminous Intensity:75Mcd, Viewing Angle:160°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Lumex SML-LXR851SOC-TR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
SML-LXR851SOC-TR-ND
|
DigiKey | LED ORANGE CLEAR SMD R/A Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0525 / $0.0727 | Buy Now |
DISTI #
696-SML-R851SOCTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LEDs RoHS: Compliant | 3982 |
|
$0.0490 / $0.3700 | Buy Now |
DISTI #
71494653
|
RS | 1x3mm RT ANG PCB SMT 610nm, CLR LNS, 2K/REEL | Lumex SML-LXR851SOC-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0670 / $0.0780 | RFQ |
|
Future Electronics | Orange 1 x 3 mm 160° Water Clear 75 mcd 2 V Right Angle Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0618 / $0.0679 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Orange 610nm 2-Pin SMD T/R RoHS: Compliant |
12000 In Stock |
|
$0.0447 / $0.0640 | Buy Now |
DISTI #
31072051
|
Verical | LED Uni-Color Orange 610nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 1841 | Americas - 14000 |
|
$0.0179 | Buy Now |
DISTI #
62994026
|
Verical | LED Uni-Color Orange 610nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2044 | Americas - 12000 |
|
$0.0771 / $0.0889 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER ORANGE, CLEAR, T-3/4, 2MM | 992 |
|
$0.0616 / $0.3080 | Buy Now |
|
Master Electronics | LED Uni-Color Orange 610nm 2-Pin SMD T/R RoHS: Compliant |
12000 In Stock |
|
$0.0447 / $0.0640 | Buy Now |
Part Details for SML-LXR851SOC-TR
SML-LXR851SOC-TR CAD Models
SML-LXR851SOC-TR Part Data Attributes
|
SML-LXR851SOC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXR851SOC-TR
ITW Lumex
Single Color LED, Super Orange, Clear, T-3/4, 2mm, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 75.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 160 deg |