There are no models available for this part yet.
Overview of SML-LXR851SRC-TR by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SML-LXR851SRC-TR by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19J8827
|
Newark | 1X3Mm Rt Ang Pcb Smt, sred, clr Lns, 2K/Reel Rohs Compliant: Yes |Lumex SML-LXR851SRC-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1320 | Buy Now | |
DISTI #
SML-LXR851SRC-TR-ND
|
DigiKey | LED RED CLEAR SMD R/A Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0959 / $0.1151 | Buy Now | |
DISTI #
696-SML-R851SRCTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LEDs RoHS: Compliant | 2772 |
|
$0.0990 / $0.4900 | Buy Now | |
DISTI #
71494792
|
RS | 1x3mm RT ANG PCB SMT, SRE D, CLR LNS, 2K/REEL | Lumex SML-LXR851SRC-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1200 / $0.1410 | RFQ | |
Onlinecomponents.com | LED Uni-Color Red 660nm 2-Pin SMD T/R RoHS: Compliant |
6000 In Stock |
|
$0.0989 / $0.1382 | Buy Now | ||
Master Electronics | LED Uni-Color Red 660nm 2-Pin SMD T/R RoHS: Compliant |
6000 In Stock |
|
$0.0989 / $0.1382 | Buy Now |
CAD Models for SML-LXR851SRC-TR by ITW Lumex
Part Data Attributes for SML-LXR851SRC-TR by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Package Description
|
SMT, 3 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
SUPER RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
CLEAR
|
Luminous Intensity-Nom
|
33.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
660 nm
|
Shape
|
RECTANGULAR
|
Size
|
2 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
3.5 mm
|
Viewing Angle
|
160 deg
|
Related Parts for SML-LXR851SRC-TR
-
597-2111-402FVisible LEDs
-
B2B-PH-SM4-TBT(LF)(SN)Headers and Edge Type Connectors
-
SMLG100CTransient Suppressors
-
SMMSD4148T3GRectifier Diodes
-
1757255Terminals and Terminal Blocks
-
SMCJ24Non-linear Resistors
-
SMMBT2369ALT1GSmall Signal Bipolar Transistors
-
SN74HC132APWRGates
-
2112Other Interconnects