Part Details for SML-LXR85SUGC-TR by ITW Lumex
Overview of SML-LXR85SUGC-TR by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for SML-LXR85SUGC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1713-1-ND
|
DigiKey | LED GREEN CLEAR SMD R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
543 In Stock |
|
$0.2508 / $0.8600 | Buy Now |
DISTI #
696-SML-LXR85SUGC
|
Mouser Electronics | Standard LEDs - SMD 0805 GREEN RoHS: Compliant | 2422 |
|
$0.2500 / $0.7800 | Buy Now |
DISTI #
71494986
|
RS | 0.5x3mm RT ANG, PCB SMT 574nm, CLR LNS, 3K/REEL | Lumex SML-LXR85SUGC-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3180 / $0.3750 | RFQ |
|
Future Electronics | Green 0.5 x 3.2 mm 160° Water Clear 45 mcd 2.2 V Right Angle Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 574nm 2-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.2081 / $0.2811 | Buy Now |
|
Quest Components | 2200 |
|
$0.4158 / $1.1880 | Buy Now |
Part Details for SML-LXR85SUGC-TR
SML-LXR85SUGC-TR CAD Models
SML-LXR85SUGC-TR Part Data Attributes
|
SML-LXR85SUGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXR85SUGC-TR
ITW Lumex
Single Color LED, Super Ultra Green, Clear, 1mm, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ULTRA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 160 deg |
Alternate Parts for SML-LXR85SUGC-TR
This table gives cross-reference parts and alternative options found for SML-LXR85SUGC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LXR85SUGC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-LXR851SUGC-TR | Single Color LED, Super Ultra Green, Clear, T-3/4, 2mm, SMT, 3 PIN | ITW Lumex | SML-LXR85SUGC-TR vs SML-LXR851SUGC-TR |