There are no models available for this part yet.
Overview of SML-LXT0805SISUGC by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for SML-LXT0805SISUGC by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X5518
|
Newark | Led, Hb, 0.075W, Red/Green, Smd, Full Reel, Product Range:Quasarbrite Series, Led Color:Red, Green, Viewing Angle:120°, Forward Voltage @ Test:R 1.95V, G 2.1V, Wavelength/Colour:R 645Nm, G 574Nm, Luminous Flux/Colour:- Rohs Compliant: Yes |Lumex SML-LXT0805SISUGC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.2140 | Buy Now | |
DISTI #
23X5517
|
Newark | Led, Hb, 0.075W, Red/Green, Smd, Product Range:Quasarbrite Series, Led Color:Red, Green, Viewing Angle:120°, Forward Voltage @ Test:R 1.95V, G 2.1V, Wavelength/Colour:R 645Nm, G 574Nm, Luminous Flux/Colour:-, Led Mounting:Smd Rohs Compliant: Yes |Lumex SML-LXT0805SISUGC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2050 | Buy Now | |
DISTI #
67-2214-1-ND
|
DigiKey | LED GREEN/RED CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30016 In Stock |
|
$0.1585 / $0.7400 | Buy Now | |
DISTI #
696-SM-LXT0805SISUGC
|
Mouser Electronics | Standard LEDs - SMD SMT LED 1.25 x 2MM CLEAR LENS 645/574nm RoHS: Compliant | 9814 |
|
$0.1590 / $0.5300 | Buy Now | |
DISTI #
71494905
|
RS | 1.25x2.0mm SMT LED 645 / 574nm WTR CLR LNS | Lumex SML-LXT0805SISUGC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2560 / $0.2640 | RFQ | |
Future Electronics | Red/Green 0805 1.25 x 2 mm 120° Clear 250/50 mcd 2.1 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1660 / $0.1780 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
9672 In Stock 15672 On Order |
|
$0.1542 / $0.2108 | Buy Now | ||
DISTI #
C1S427900128977
|
Chip1Stop | LED Bi-Color Green/Red 574nm/645nm 4-Pin SMD T/R RoHS: Compliant | 8 |
|
$0.3090 | Buy Now | |
Master Electronics | RoHS: Compliant |
9672 In Stock 15672 On Order |
|
$0.1542 / $0.2108 | Buy Now |
CAD Models for SML-LXT0805SISUGC by ITW Lumex
Part Data Attributes for SML-LXT0805SISUGC by ITW Lumex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED/GREEN
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
250.0/50.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
0.4 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
645/574 nm
|
Shape
|
RECTANGULAR
|
Size
|
1.3 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
1.8 mm
|
Viewing Angle
|
120 deg
|