There are no models available for this part yet.
Overview of SML-LXT0805SIUGUBW by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for SML-LXT0805SIUGUBW by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC7753
|
Newark | 2X1.3Mm Smt Led 0805Pkg, Rgb 632/520/468Nm Mwdf |Lumex SML-LXT0805SIUGUBW RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.2940 | Buy Now | |
DISTI #
SML-LXT0805SIUGUBW-ND
|
DigiKey | LED RGB DIFFUSED SMD Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1919 / $0.2074 | Buy Now | |
DISTI #
696-SMLLXT0805SIUGUB
|
Mouser Electronics | Standard LEDs - SMD SMT 1.25mm X 2.00mm 632nmR,468nmG,468nmB RoHS: Compliant | 477 |
|
$0.2250 / $0.7900 | Buy Now | |
DISTI #
71494970
|
RS | 2x1.3mm SMT LED 0805PKG, RGB 632/520/468nm MWDF | Lumex SML-LXT0805SIUGUBW RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2980 / $0.3100 | RFQ | |
Future Electronics | 2x1.3mm SMT LED 0805PKG, RGB 632/520/468nm MWDF RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1842 / $0.3404 | Buy Now |
CAD Models for SML-LXT0805SIUGUBW by ITW Lumex
Part Data Attributes for SML-LXT0805SIUGUBW by ITW Lumex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Optoelectronic Device Type
|
TRIPLE COLOR LED
|