There are no models available for this part yet.
Overview of SML-M13VTT86 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SML-M13VTT86 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH6551
|
Newark | Led, Red, 75Mcd, 630Nm Rohs Compliant: Yes |Rohm SML-M13VTT86 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 920 |
|
$0.1840 / $0.5300 | Buy Now | |
DISTI #
846-1031-1-ND
|
DigiKey | LED RED CLEAR 2012 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40 In Stock |
|
$0.1319 / $0.6600 | Buy Now | |
DISTI #
SML-M13VTT86
|
Avnet Americas | LED Uni-Color Red 2-Pin Chip LED T/R - Tape and Reel (Alt: SML-M13VTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0998 / $0.1139 | Buy Now | |
DISTI #
755-SML-M13VTT86
|
Mouser Electronics | Standard LEDs - SMD LED SMD 630nm With Reflector RoHS: Compliant | 2536 |
|
$0.1310 / $0.6000 | Buy Now | |
Future Electronics | 2 V 20 mA 75 mcd 630 nm 2012 (0805) Surface Mount RED Clear LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now | ||
Quest Components | 6806 |
|
$0.2280 / $0.7600 | Buy Now | |||
DISTI #
SML-M13VTT86
|
TTI | Standard LEDs - SMD LED SMD 630nm With Reflector RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1170 / $0.1290 | Buy Now | |
DISTI #
SML-M13VTT86
|
Avnet Silica | LED Uni-Color Red 2-Pin Chip LED T/R (Alt: SML-M13VTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S625900930354
|
Chip1Stop | LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R pbFree: Yes Container: Cut Tape | 15389 |
|
$0.0426 / $0.2700 | Buy Now | |
DISTI #
C1S625900930372
|
Chip1Stop | LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R pbFree: Yes | 1100 |
|
$0.1870 / $0.2190 | Buy Now |
CAD Models for SML-M13VTT86 by ROHM Semiconductor
Part Data Attributes for SML-M13VTT86 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, COMPACT, 0805, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
COLORLESS TRANSPARENT
|
Luminous Intensity-Nom
|
75.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.8 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
RECTANGULAR
|
Size
|
1.4 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
2.35 mm
|
Related Parts for SML-M13VTT86
-
SML-LX2530IGC-TRVisible LEDs
-
50PK22MEFC5X11Fixed Capacitors
-
FX6-20S-0.8SV2(93)Headers and Edge Type Connectors
-
RK73G2ATTD1913DFixed Resistors
-
SMBJ28ATransient Suppressors
-
RFX10TF6SRectifier Diodes
-
MDS4201DTerminals and Terminal Blocks
-
0908SQ-27NJLCFixed Inductors
-
DF2148AFA20VMicrocontrollers