Part Details for SML-P11MTT86RH by ROHM Semiconductor
Overview of SML-P11MTT86RH by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for SML-P11MTT86RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 1100-Authorized Distributor |
|
$0.0920 / $0.4300 | Buy Now |
DISTI #
SML-P11MTT86RH
|
Avnet Asia | LED Single Chip Yellowish Green 569nm 20mA 2-Pin 0402 T/R (Alt: SML-P11MTT86RH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1mA -40��~+85�� 569nm Green-yellow 54mW 0402 Light Emitting Diodes (LED) ROHS | 2305 |
|
$0.0554 / $0.1023 | Buy Now |
|
Chips Pulse Industry Limited | 569nm~569nm Green/Yellow-Green 54mW 0402 Light Emitting Diodes (LED) ROHS Purchase Online, Ship Immediately | 2682 |
|
$0.0508 / $0.0706 | Buy Now |
|
LCSC | 1mA -40+85 569nm Green-yellow 54mW 0402 Light Emitting Diodes (LED) ROHS | 2235 |
|
$0.0565 / $0.1044 | Buy Now |
Part Details for SML-P11MTT86RH
SML-P11MTT86RH CAD Models
SML-P11MTT86RH Part Data Attributes
|
SML-P11MTT86RH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P11MTT86RH
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOWISH GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.0016 cd | |
Luminous Intensity-Nom | 2.05 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.9 mm |
Alternate Parts for SML-P11MTT86RH
This table gives cross-reference parts and alternative options found for SML-P11MTT86RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-P11MTT86RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-P11MTT86RJ | Single Color LED, | ROHM Semiconductor | SML-P11MTT86RH vs SML-P11MTT86RJ |
SML-P11MT | Single Color LED, Yellow/green, Colorless Transparent, 0.6mm, 1.0 X 0.6 MM, 0.2 MM HEIGHT, ROHS COMPLIANT PACKGAE-2 | ROHM Semiconductor | SML-P11MTT86RH vs SML-P11MT |
SML-P11MTT86F | Single Color LED, Yellowish Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | ROHM Semiconductor | SML-P11MTT86RH vs SML-P11MTT86F |
SML-P11MTT86RG | Single Color LED, | ROHM Semiconductor | SML-P11MTT86RH vs SML-P11MTT86RG |
SML-P11MTT86 | Single Color LED, Yellow Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN | ROHM Semiconductor | SML-P11MTT86RH vs SML-P11MTT86 |
SML-P11MTT86J | Single Color LED, Yellowish Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | ROHM Semiconductor | SML-P11MTT86RH vs SML-P11MTT86J |