Part Details for SML-P11YTT86R by ROHM Semiconductor
Overview of SML-P11YTT86R by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for SML-P11YTT86R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-P11YTT86RCT-ND
|
DigiKey | LED YELLOW CLEAR 1006 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
162850 In Stock |
|
$0.1155 / $0.5800 | Buy Now |
DISTI #
SML-P11YTT86R
|
Avnet Americas | LED Uni-Color Yellow Chip LED 2-Pin 0402 T/R - Tape and Reel (Alt: SML-P11YTT86R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 15000 |
|
RFQ | |
DISTI #
72Y6409
|
Avnet Americas | LED Uni-Color Yellow Chip LED 2-Pin 0402 T/R - Product that comes on tape, but is not reeled (Alt: 72Y6409) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1970 Partner Stock |
|
$0.2090 / $0.6030 | Buy Now |
DISTI #
755-SML-P11YTT86R
|
Mouser Electronics | Standard LEDs - SMD MINI-MOLD ULTRA COMPACT YELLOW RoHS: Compliant | 8304 |
|
$0.1070 / $0.6100 | Buy Now |
|
Future Electronics | SML-P11 Series Yellow 0402 Clear 7.6 mcd 586 nm 1.9 V Surface Mount PICOLED™ LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1080 / $0.1120 | Buy Now |
|
Quest Components | VISIBLE LED, CLEAR | 4366 |
|
$0.2363 / $0.6750 | Buy Now |
DISTI #
SML-P11YTT86R
|
TTI | Standard LEDs - SMD MINI-MOLD ULTRA COMPACT YELLOW RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0830 / $0.0920 | Buy Now |
DISTI #
SML-P11YTT86R
|
Avnet Americas | LED Uni-Color Yellow Chip LED 2-Pin 0402 T/R - Tape and Reel (Alt: SML-P11YTT86R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 15000 |
|
RFQ | |
DISTI #
72Y6409
|
Avnet Americas | LED Uni-Color Yellow Chip LED 2-Pin 0402 T/R - Product that comes on tape, but is not reeled (Alt: 72Y6409) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1970 Partner Stock |
|
$0.2090 / $0.6030 | Buy Now |
DISTI #
SML-P11YTT86R
|
TME | LED, SMD, 0402, yellow, 4÷7.6mcd, 1x0.6x0.2mm, 1.9V, 1mA, 52mW Min Qty: 5 | 160 |
|
$0.0850 / $0.1720 | Buy Now |
Part Details for SML-P11YTT86R
SML-P11YTT86R CAD Models
SML-P11YTT86R Part Data Attributes
|
SML-P11YTT86R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P11YTT86R
ROHM Semiconductor
Visible LED, Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e4 | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 0.076 cd | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.7 mm |