-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED, Clear
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-P12PTT86RCT-ND
|
DigiKey | LED GREEN CLEAR PICOLED SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
527 In Stock |
|
$0.0708 / $0.4400 | Buy Now |
DISTI #
755-SML-P12PTT86R
|
Mouser Electronics | Standard LEDs - SMD GRN LED, TYPE=PICOLED 1.0X.6 RoHS: Compliant | 44763 |
|
$0.0700 / $0.4400 | Buy Now |
|
Future Electronics | SML-P1 Series Green 0402 Clear 13 mcd 2.2V Surface Mount PICOLED™ LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0785 / $0.0822 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 2470 |
|
$0.0675 / $0.3375 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | VISIBLE LED, CLEAR | 25 |
|
$0.1575 | Buy Now |
|
Quest Components | VISIBLE LED, CLEAR | 1976 |
|
$0.0900 / $0.4500 | Buy Now |
DISTI #
SML-P12PTT86R
|
TTI | Standard LEDs - SMD GRN LED, TYPE=PICOLED 1.0X.6 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0820 | Buy Now |
DISTI #
SML-P12PTT86R
|
Avnet Silica | LED Uni-Color Green Chip LED 2-Pin 0402 T/R (Alt: SML-P12PTT86R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-P12PTT86R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P12PTT86R
ROHM Semiconductor
Visible LED, Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.004 cd | |
Luminous Intensity-Nom | 13.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |