-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Colorless Transparent, 0.6mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6557
|
Newark | Led, Yellow, 90Mcd, 596Nm Rohs Compliant: Yes |Rohm SML-P12Y3TT86R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4382 |
|
$0.1160 / $0.4580 | Buy Now |
DISTI #
846-1195-1-ND
|
DigiKey | LED YELLOW CLEAR 1006 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1930 In Stock |
|
$0.0880 / $0.4400 | Buy Now |
DISTI #
SML-P12Y3TT86R
|
Avnet Americas | LED Uni-Color Yellow Chip LED 2-Pin 0402 T/R - Tape and Reel (Alt: SML-P12Y3TT86R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 / $0.0925 | Buy Now |
DISTI #
755-SML-P12Y3TT86R
|
Mouser Electronics | Standard LEDs - SMD PICOLED series Orange LED RoHS: Compliant | 6147 |
|
$0.0830 / $0.4400 | Buy Now |
|
Future Electronics | SML-P1 Series Yellow 0402 Clear 90 mcd 2.1 V Surface Mount PICOLED™ LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0804 / $0.0843 | Buy Now |
DISTI #
59901695
|
Verical | LED Uni-Color Yellow 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 526 Package Multiple: 1 Date Code: 2147 | Americas - 99484 |
|
$0.0550 / $0.0595 | Buy Now |
DISTI #
59924683
|
Verical | LED Uni-Color Yellow 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 283 Package Multiple: 1 Date Code: 2101 | Americas - 5000 |
|
$0.2443 / $0.2774 | Buy Now |
DISTI #
61238710
|
Verical | LED Uni-Color Yellow 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 283 Package Multiple: 1 Date Code: 2101 | Americas - 5000 |
|
$0.2443 / $0.2774 | Buy Now |
DISTI #
61238685
|
Verical | LED Uni-Color Yellow 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 283 Package Multiple: 1 Date Code: 2101 | Americas - 5000 |
|
$0.2443 / $0.2774 | Buy Now |
DISTI #
36527250
|
Verical | LED Uni-Color Yellow 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 283 Package Multiple: 1 Date Code: 1601 | Americas - 482 |
|
$0.2774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-P12Y3TT86R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P12Y3TT86R
ROHM Semiconductor
Single Color LED, Yellow, Colorless Transparent, 0.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.9 mm |