There are no models available for this part yet.
Overview of SML-P13PTT86RK by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for SML-P13PTT86RK by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ameya Holding Limited | Min Qty: 1 | 2050-Authorized Distributor |
|
$0.0960 / $0.4600 | Buy Now | ||
DISTI #
SML-P13PTT86RK
|
Avnet Asia | PICOLED (Alt: SML-P13PTT86RK) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
SML-P13PTT86RK
|
Avnet Silica | PICOLED (Alt: SML-P13PTT86RK) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for SML-P13PTT86RK by ROHM Semiconductor
Part Data Attributes for SML-P13PTT86RK by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
DIE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
JESD-609 Code
|
e4
|
Lens Type
|
COLORLESS TRANSPARENT
|
Luminous Intensity-Nom
|
5.15 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.2 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
SQUARE
|
Size
|
0.6 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Pitch
|
0.9 mm
|
Alternate Parts for SML-P13PTT86RK
This table gives cross-reference parts and alternative options found for SML-P13PTT86RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-P13PTT86RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-P12PTT86RK | Single Color LED | ROHM Semiconductor | SML-P13PTT86RK vs SML-P12PTT86RK |