Part Details for SML-Z14FTT86A by ROHM Semiconductor
Overview of SML-Z14FTT86A by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SML-Z14FTT86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7487
|
Newark | Led, Green, 45Mcd, 564Nm, 1411 Rohs Compliant: Yes |Rohm SML-Z14FTT86A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1995 |
|
$0.2660 / $0.8220 | Buy Now |
DISTI #
846-SML-Z14FTT86ACT-ND
|
DigiKey | LED GREEN CLEAR 2PLCC SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1982 / $0.7100 | Buy Now |
DISTI #
SML-Z14FTT86A
|
Avnet Americas | LED Uni-Color Green 2-Pin PLCC T/R - Tape and Reel (Alt: SML-Z14FTT86A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2041 / $0.2324 | Buy Now |
DISTI #
755-SML-Z14FTT86A
|
Mouser Electronics | Standard LEDs - SMD LED/SMD/WHT .30 .28/2200MCD RoHS: Compliant | 2650 |
|
$0.2100 / $0.7900 | Buy Now |
|
Future Electronics | Standard LEDs - SMD LED/SMD/WHT .30 .28/2200MCD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2070 | Buy Now |
|
Quest Components | 2648 |
|
$0.2748 / $0.7850 | Buy Now | |
DISTI #
SML-Z14FTT86A
|
TTI | Standard LEDs - SMD LED/SMD/WHT .30 .28/2200MCD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1960 / $0.2170 | Buy Now |
DISTI #
SML-Z14FTT86A
|
Avnet Silica | LED Uni-Color Green 2-Pin PLCC T/R (Alt: SML-Z14FTT86A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2000 |
|
$0.1570 / $0.4360 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1260 |
|
$0.1570 / $0.4360 | Buy Now |
Part Details for SML-Z14FTT86A
SML-Z14FTT86A CAD Models
SML-Z14FTT86A Part Data Attributes
|
SML-Z14FTT86A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-Z14FTT86A
ROHM Semiconductor
Visible LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color@Wavelength | Green | |
Forward Current-Max | 0.07 A | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Reverse Voltage-Max | 12 V | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |