-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-Z14UTT86CCT-ND
|
DigiKey | LED RED CLEAR 3528 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
513 In Stock |
|
$0.1894 / $0.6700 | Buy Now |
DISTI #
SML-Z14UTT86C
|
Avnet Americas | LED Chip Red 620nm 2-Pin1411 T/R - Tape and Reel (Alt: SML-Z14UTT86C) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1560 / $0.2220 | Buy Now |
DISTI #
755-SML-Z14UTT86C
|
Mouser Electronics | Standard LEDs - SMD Red 620nm 224mcd 1.9V, 20mA, PLCC-2 RoHS: Compliant | 1048 |
|
$0.1960 / $0.6700 | Buy Now |
|
Future Electronics | High brightness chip LED with reflector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1940 / $0.2000 | Buy Now |
DISTI #
42247518
|
Verical | LED Uni-Color Red Automotive AEC-Q101 2-Pin PLCC T/R Min Qty: 179 Package Multiple: 1 Date Code: 2001 | Americas - 1099 |
|
$0.4092 / $0.4572 | Buy Now |
|
Quest Components | 879 |
|
$0.3920 / $0.9800 | Buy Now | |
DISTI #
SML-Z14UTT86C
|
TTI | Standard LEDs - SMD Red 620nm 224mcd 1.9V, 20mA, PLCC-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1790 / $0.2020 | Buy Now |
DISTI #
SML-Z14UTT86C
|
Avnet Americas | LED Chip Red 620nm 2-Pin1411 T/R - Tape and Reel (Alt: SML-Z14UTT86C) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1560 / $0.2220 | Buy Now |
DISTI #
SML-Z14UTT86C
|
Avnet Silica | LED Chip Red 620nm 2-Pin1411 T/R (Alt: SML-Z14UTT86C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 1099 |
|
$0.1960 / $0.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-Z14UTT86C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-Z14UTT86C
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.112 cd | |
Luminous Intensity-Nom | 224.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.7 mm |