Part Details for SML-Z14YTT86A by ROHM Semiconductor
Overview of SML-Z14YTT86A by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SML-Z14YTT86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7497
|
Newark | Led, Yellow, 280Mcd, 589Nm, 1411 Rohs Compliant: Yes |Rohm SML-Z14YTT86A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1776 |
|
$0.2390 / $0.7070 | Buy Now |
DISTI #
846-SML-Z14YTT86ACT-ND
|
DigiKey | LED YELLOW CLEAR 2PLCC SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
114 In Stock |
|
$0.1764 / $0.6800 | Buy Now |
DISTI #
SML-Z14YTT86A
|
Avnet Americas | LED Uni-Color Yellow 2-Pin PLCC T/R - Tape and Reel (Alt: SML-Z14YTT86A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1986 / $0.2535 | Buy Now |
DISTI #
755-SML-Z14YTT86A
|
Mouser Electronics | Standard LEDs - SMD RECOMMENDED ALT 755-SML-Z14Y4TT86 RoHS: Compliant | 401 |
|
$0.1860 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1803 | Buy Now |
DISTI #
63393802
|
Verical | LED Uni-Color Yellow 2-Pin Chip 1411(3528Metric) T/R RoHS: Compliant Min Qty: 368 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.1988 / $0.2132 | Buy Now |
DISTI #
72489014
|
Verical | LED Uni-Color Yellow 2-Pin Chip 1411(3528Metric) T/R RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 2334 | Americas - 1514 |
|
$0.1588 | Buy Now |
|
Quest Components | 1604 |
|
$0.2420 / $0.6050 | Buy Now | |
DISTI #
SML-Z14YTT86A
|
TTI | Standard LEDs - SMD RECOMMENDED ALT 755-SML-Z14Y4TT86 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1730 / $0.1910 | Buy Now |
DISTI #
SML-Z14YTT86A
|
Avnet Silica | LED Uni-Color Yellow 2-Pin PLCC T/R (Alt: SML-Z14YTT86A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SML-Z14YTT86A
SML-Z14YTT86A CAD Models
SML-Z14YTT86A Part Data Attributes
|
SML-Z14YTT86A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-Z14YTT86A
ROHM Semiconductor
Visible LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.07 A | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Reverse Voltage-Max | 12 V | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |