Part Details for SML0805-O4-TR by LEDtronics Inc
Overview of SML0805-O4-TR by LEDtronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SML0805-O4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED, SMD Surface Mount,0805 (2x1.25mm),0.079"Lx0.049"W,Orange RoHS: Compliant |
1300 In Stock |
|
$0.1620 / $2.4000 | Buy Now |
DISTI #
65168549
|
Verical | 2.0 x1.25 x1.0 mmChip LED Min Qty: 30 Package Multiple: 10 Date Code: 2238 | Americas - 1300 |
|
$0.2509 / $3.1788 | Buy Now |
|
Master Electronics | LED, SMD Surface Mount,0805 (2x1.25mm),0.079"Lx0.049"W,Orange RoHS: Compliant |
1300 In Stock |
|
$0.1620 / $2.4000 | Buy Now |
Part Details for SML0805-O4-TR
SML0805-O4-TR CAD Models
SML0805-O4-TR Part Data Attributes
|
SML0805-O4-TR
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
SML0805-O4-TR
LEDtronics Inc
Single Color LED, Amber, Water Clear, 1.4mm, 2 X 1.25 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 2 X 1.25 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 611 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 120 deg |