SML080CWR6B-031
LEDtronics Inc
Description: Single Color LED, Ultra Red, Water Clear, T-3/4, 1.66mm, 2.20 X 2.10 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SML080CWR6B-031 by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SML080CWR6B-031 by LEDtronics Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.0100
  • 50 $0.9600
  • 100 $0.6900
  • 250 $0.5300
  • 500 $0.4000
  • 1,000 $0.3580
  • 1,500 $0.3240
$0.3240 / $1.0100 Buy Now

CAD Models for SML080CWR6B-031 by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SML080CWR6B-031 by LEDtronics Inc

SML080CWR6B-031
LEDtronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Package Description
2.20 X 2.10 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ULTRA RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
160.0 mcd
Mounting Feature
AXIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.7 mm
Packing Method
TR, 7 INCH
Peak Wavelength
654 nm
Shape
ROUND
Size
1.66 mm
Surface Mount
NO
T-code
T-3/4
Viewing Angle
35 deg
Want to compare parts?
  1. SML080CWR6B-031
    LEDtronics Inc
    Single Color LED, Ultra Red, Water Clear, T-3/4, 1.66mm, 2.20 X 2.10 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SML080CWR6B-031 by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SML080CWR6B-031 by LEDtronics Inc

Select Manufacturer
Which Manufacturer of SML080CWR6B-031 would you like to use for your alert(s)?
  • Please alert me when SML080CWR6B-031 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SML080CWR6B-031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML080CWR6B-031 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SML080CWR6B-031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML080CWR6B-031.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML080CWR6B-031 by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: