Datasheets
SML311EBT by: ROHM Semiconductor

Single Color LED, Green, Transparent Clear, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2

Part Details for SML311EBT by ROHM Semiconductor

Overview of SML311EBT by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SML311EBT

SML311EBT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SML311EBT Part Data Attributes:

SML311EBT ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
SML311EBT ROHM Semiconductor Single Color LED, Green, Transparent Clear, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color GREEN
Color@Wavelength Blue-Green
Configuration SINGLE
Forward Current-Max 0.02 A
Forward Voltage-Max 4.2 V
JESD-609 Code e4
Lens Type TRANSPARENT CLEAR
Luminous Intensity-Nom 90.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 0.8 mm
Packing Method BULK
Peak Wavelength 523 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR
Size 1.2 mm
Surface Mount YES
Terminal Finish GOLD OVER NICKEL

Alternate Parts for SML311EBT

This table gives cross-reference parts and alternative options found for SML311EBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML311EBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SML311EBTT86 Single Color LED, Green, Transparent Clear, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 ROHM Semiconductor SML311EBT vs SML311EBTT86
Part Number Description Manufacturer Compare
SML312EC4T Single Color LED, Green, Clear, 1.2mm, ROHS COMPLIANT, SMD, 2 PIN ROHM Semiconductor SML311EBT vs SML312EC4T
SML311EBTT86 Single Color LED, Green, Transparent Clear, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 ROHM Semiconductor SML311EBT vs SML311EBTT86

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SML311EBT by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SML311EBT by ROHM Semiconductor

  • Please alert me when SML311EBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SML311EBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML311EBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SML311EBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML311EBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML311EBT by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: