Part Details for SML512BC4TT86 by ROHM Semiconductor
Overview of SML512BC4TT86 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML512BC4TT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7739 |
|
RFQ |
Part Details for SML512BC4TT86
SML512BC4TT86 CAD Models
SML512BC4TT86 Part Data Attributes
|
SML512BC4TT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML512BC4TT86
ROHM Semiconductor
Single Color LED, Blue, Transparent Clear, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, MINIMOLD PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, MINIMOLD PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENT CLEAR | |
Luminous Intensity-Nom | 14.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.65 mm |