Part Details for SMLD12E2N1WT86 by ROHM Semiconductor
Overview of SMLD12E2N1WT86 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for SMLD12E2N1WT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9391
|
Newark | Led, Blue, 120Mcd, 505Nm, Led Color:Blue, Led Mounting:Smd, Forward Current If:5Ma, Forward Voltage:2.9V, Wavelength Typ:505Nm, Luminous Intensity:120Mcd, Viewing Angle:-, Lens Shape:Rectangular, Product Range:Smld12X Series Rohs Compliant: Yes |Rohm SMLD12E2N1WT86 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2965 |
|
$0.3080 / $0.9150 | Buy Now |
DISTI #
846-SMLD12E2N1WT86CT-ND
|
DigiKey | LED BLUE-GREEN DIFFUSED 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2936 In Stock |
|
$0.2574 / $0.8800 | Buy Now |
DISTI #
SMLD12E2N1WT86
|
Avnet Americas | LED Single Chip Ice Blue 505nm 5mA 2-Pin 0603 T/R - Tape and Reel (Alt: SMLD12E2N1WT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2509 / $0.2862 | Buy Now |
DISTI #
94AC9391
|
Avnet Americas | LED Single Chip Ice Blue 505nm 5mA 2-Pin 0603 T/R - Product that comes on tape, but is not reeled (Alt: 94AC9391) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.3910 / $0.9150 | Buy Now |
DISTI #
755-SMLD12E2N1WT86
|
Mouser Electronics | Standard LEDs - SMD LED LONG LIFE MINI MOLD RoHS: Compliant | 9008 |
|
$0.2570 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2580 | Buy Now |
DISTI #
79931930
|
Verical | LED Uni-Color Blue Green 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 2335 | Americas - 5941 |
|
$0.1900 / $0.2538 | Buy Now |
DISTI #
79017208
|
Verical | LED Uni-Color Blue Green 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 2301 | Americas - 2784 |
|
$0.3120 / $0.3592 | Buy Now |
|
Quest Components | 2227 |
|
$0.3380 / $0.8450 | Buy Now | |
DISTI #
SMLD12E2N1WT86
|
TTI | Standard LEDs - SMD LED LONG LIFE MINI MOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2440 / $0.2640 | Buy Now |
Part Details for SMLD12E2N1WT86
SMLD12E2N1WT86 CAD Models
SMLD12E2N1WT86 Part Data Attributes
|
SMLD12E2N1WT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLD12E2N1WT86
ROHM Semiconductor
Single Color LED, Blue Green, Milky White, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2018-11-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | BLUE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |