-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0315
|
Newark | Diode, Full Reel, Product Range:Smlj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:10V, Clamping Voltage Max:17V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:11.1V, Qualification:- Rohs Compliant: Yes |Bourns SMLJ10CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 | Buy Now |
DISTI #
05AK4158
|
Newark | Trans Voltage Suppressor Diode, 3000W, 10V V(Rwm), Bidirectional, 1 Element, Silicon, Do-214Ab |Bourns SMLJ10CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 / $1.0300 | Buy Now |
DISTI #
SMLJ10CABCT-ND
|
DigiKey | TVS DIODE 10VWM 17VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14633 In Stock |
|
$0.4258 / $1.1300 | Buy Now |
DISTI #
SMLJ10CA
|
Avnet Americas | Diode TVS Single Bi-Dir 10V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ10CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMLJ10CA
|
Avnet Americas | Diode TVS Single Bi-Dir 10V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ10CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3486 / $0.4828 | Buy Now |
DISTI #
652-SMLJ10CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10volts 5uA 176.4 Amps Bi-Dir RoHS: Compliant | 15000 |
|
$0.4250 / $0.9600 | Buy Now |
DISTI #
V72:2272_06261333
|
Arrow Electronics | TVS Diode Single Bi-Dir 10V 3KW 2-Pin SMC Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1842 Container: Cut Strips | Americas - 4680 |
|
$0.4564 / $0.6014 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 10V 3KW 2-Pin SMC RoHS: Compliant |
17932 In Stock |
|
$0.4316 / $0.5408 | Buy Now |
DISTI #
51542427
|
Verical | TVS Diode Single Bi-Dir 10V 3KW 2-Pin SMC Min Qty: 500 Package Multiple: 500 Date Code: 1507 | Americas - 9000 |
|
$0.5820 / $0.7511 | Buy Now |
DISTI #
61723841
|
Verical | TVS Diode Single Bi-Dir 10V 3KW 2-Pin SMC Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ10CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ10CA
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 12.27 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMLJ10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ10CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ10CA vs SMDJ10CA-AT/TR7 |
SMDJ10CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMLJ10CA vs SMDJ10CAHV6G |
SMDJ10CA-HR | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMLJ10CA vs SMDJ10CA-HR |
SMDJ10C-T500 | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMLJ10CA vs SMDJ10C-T500 |
SMDJ10CAQF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMLJ10CA vs SMDJ10CAQF1 |
3.0SMCJ10CA | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | SMLJ10CA vs 3.0SMCJ10CA |
SMDJ10CAH | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMLJ10CA vs SMDJ10CAH |
SMDJ10CA-T13 | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMLJ10CA vs SMDJ10CA-T13 |
3KSMC10CATGHE3TRTB | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMLJ10CA vs 3KSMC10CATGHE3TRTB |
SMLJ10C | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ10CA vs SMLJ10C |