Part Details for SMLJ14CA-TP by Micro Commercial Components
Overview of SMLJ14CA-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMLJ14CA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLJ14CA-TPMSCT-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.3507 / $0.9300 | Buy Now |
DISTI #
833-SMLJ14CA-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3Kppm 14Vwm 17.2Vbr 23.2Vc 129.4A 5uA | 0 |
|
$0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.5200 | Buy Now |
DISTI #
79022283
|
Verical | Diode TVS Single Bi-Dir 14V 3KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 3000 |
|
$0.4727 | Buy Now |
DISTI #
SMLJ14CA-TP
|
TME | Diode: TVS, 3kW, 15.6÷17.2V, 129.4A, bidirectional, ±5%, reel,tape Min Qty: 1 | 0 |
|
$0.6700 / $1.0800 | RFQ |
Part Details for SMLJ14CA-TP
SMLJ14CA-TP CAD Models
SMLJ14CA-TP Part Data Attributes
|
SMLJ14CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMLJ14CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PD-MIN | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMLJ14CA-TP
This table gives cross-reference parts and alternative options found for SMLJ14CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ14CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ14CA-T500 | Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMLJ14CA-TP vs SMDJ14CA-T500 |
3.0SMCJ14C-GT3 | Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMLJ14CA-TP vs 3.0SMCJ14C-GT3 |
SMLJ14CATR | Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ14CA-TP vs SMLJ14CATR |
SMLJ14CA | Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | SMLJ14CA-TP vs SMLJ14CA |
SMDJ14CA-AT/TR7 | Transient Suppressor, | Pulse Electronics Corporation | SMLJ14CA-TP vs SMDJ14CA-AT/TR7 |
3.0SMCJ14CA-T3 | Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMLJ14CA-TP vs 3.0SMCJ14CA-T3 |
SMLJ14C | Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ14CA-TP vs SMLJ14C |
3KSMC14CATGTRTB | Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMLJ14CA-TP vs 3KSMC14CATGTRTB |
SMLJ14CE3 | Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ14CA-TP vs SMLJ14CE3 |
SMDJ14CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMLJ14CA-TP vs SMDJ14CAHV6G |