-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLJ160CABCT-ND
|
DigiKey | TVS DIODE 160VWM 259VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26232 In Stock |
|
$0.4650 / $0.8700 | Buy Now |
DISTI #
SMLJ160CA
|
Avnet Americas | Diode TVS Single Bi-Dir 160V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ160CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 / $0.5282 | Buy Now |
DISTI #
652-SMLJ160CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 160volts 5uA 11.6 Amps Bi-Dir RoHS: Compliant | 14028 |
|
$0.4650 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 160V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.4618 / $1.2648 | Buy Now |
DISTI #
SMLJ160CA
|
TTI | ESD Suppressors / TVS Diodes 160volts 5uA 11.6 Amps Bi-Dir RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4650 | Buy Now |
DISTI #
SMLJ160CA
|
Avnet Americas | Diode TVS Single Bi-Dir 160V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ160CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 / $0.5282 | Buy Now |
DISTI #
SMLJ160CA
|
Avnet Americas | Diode TVS Single Bi-Dir 160V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ160CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 / $0.5282 | Buy Now |
DISTI #
SMLJ160CA
|
Avnet Abacus | Diode TVS Single Bi-Dir 160V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ160CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Bi-Dir 160V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.4618 / $1.2648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ160CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ160CA
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 196.7 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.4 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMLJ160CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ160CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ160CAE3TR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ160CA vs SMLJ160CAE3TR |
SMLJ160CA | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ160CA vs SMLJ160CA |
SMLJ160CA | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMLJ160CA vs SMLJ160CA |
SMLJ160CA | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | SMLJ160CA vs SMLJ160CA |
SMLJ160CAE3 | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ160CA vs SMLJ160CAE3 |
SMLJ160CATR | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ160CA vs SMLJ160CATR |
SMDJ160CA | Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SMLJ160CA vs SMDJ160CA |