-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLJ16CABCT-ND
|
DigiKey | TVS DIODE 16VWM 26VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16245 In Stock |
|
$0.4258 / $1.1300 | Buy Now |
DISTI #
SMLJ16CA
|
Avnet Americas | Diode TVS Single Bi-Dir 16V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ16CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3486 / $0.4828 | Buy Now |
DISTI #
652-SMLJ16CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 16volts 5uA 115.4 Amps Bi-Dir RoHS: Compliant | 1537 |
|
$0.4250 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 16V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.4221 / $1.1560 | Buy Now |
DISTI #
SMLJ16CA
|
TTI | ESD Suppressors / TVS Diodes 16volts 5uA 115.4 Amps Bi-Dir RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4210 | Buy Now |
DISTI #
SMLJ16CA
|
Avnet Americas | Diode TVS Single Bi-Dir 16V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ16CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3486 / $0.4828 | Buy Now |
DISTI #
SMLJ16CA
|
Avnet Abacus | Diode TVS Single Bi-Dir 16V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ16CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
26S9032
|
Bürklin Elektronik | SMD TVS diode, Bidirectional, 3 kW, 16 V, DO-214AB, SMLJ16CA Min Qty: 1 | 12638 |
|
$0.6298 / $1.2053 | Buy Now |
|
Master Electronics | Diode TVS Single Bi-Dir 16V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.4221 / $1.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ16CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ16CA
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.8 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMLJ16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ16CATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMLJ16CA vs SMDJ16CATR |
SMDJ16CAV6G | Transient Suppressor, | Taiwan Semiconductor | SMLJ16CA vs SMDJ16CAV6G |
3.0SMCJ16CA-A | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMLJ16CA vs 3.0SMCJ16CA-A |
SMLJ16C-TP-HF | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMLJ16CA vs SMLJ16C-TP-HF |
SMLJ16CA | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMLJ16CA vs SMLJ16CA |
SMDJ16CA-T500 | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMLJ16CA vs SMDJ16CA-T500 |
SMDJ16CAHR6G | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMLJ16CA vs SMDJ16CAHR6G |
3.0SMCJ16C | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | SMLJ16CA vs 3.0SMCJ16C |
SMLJ16C-TP | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | SMLJ16CA vs SMLJ16C-TP |
SMDJ16CA-T7 | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMLJ16CA vs SMDJ16CA-T7 |