-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0343
|
Newark | Diode, Full Reel, Product Range:Smlj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:170V, Clamping Voltage Max:275V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:189V, Qualification:- Rohs Compliant: Yes |Bourns SMLJ170CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 | Buy Now |
DISTI #
67R1824
|
Newark | Diode, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:170V, Clamping Voltage Max:275V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:189V, Maximum Breakdown Voltage:208.9V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMLJ170CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5770 | Buy Now |
DISTI #
SMLJ170CABCT-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21986 In Stock |
|
$0.4659 / $1.2400 | Buy Now |
DISTI #
SMLJ170CA
|
Avnet Americas | Diode TVS Single Bi-Dir 170V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ170CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 / $0.5282 | Buy Now |
DISTI #
652-SMLJ170CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 170volts 5uA 11 Amps Bi-Dir RoHS: Compliant | 2942 |
|
$0.4650 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 170V 3KW 2-Pin SMC |
12000 In Stock |
|
$0.4722 / $0.5917 | Buy Now |
DISTI #
66915081
|
Verical | TVS Diode Single Bi-Dir 170V 3KW 2-Pin SMC Min Qty: 500 Package Multiple: 500 Date Code: 1250 | Americas - 12000 |
|
$0.6367 / $0.8218 | Buy Now |
DISTI #
SMLJ170CA
|
TTI | ESD Suppressors / TVS Diodes 170volts 5uA 11 Amps Bi-Dir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4650 | Buy Now |
DISTI #
SMLJ170CA
|
Avnet Americas | Diode TVS Single Bi-Dir 170V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ170CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 / $0.5282 | Buy Now |
DISTI #
SMLJ170CA
|
Avnet Abacus | Diode TVS Single Bi-Dir 170V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ170CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ170CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ170CA
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 208.9 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |