Datasheets
SMLJ26A by:

Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2

Part Details for SMLJ26A by Microsemi Corporation

Overview of SMLJ26A by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMLJ26A

Part # Distributor Description Stock Price Buy
Quest Components   800
  • 1 $2.5600
  • 235 $1.1840
  • 508 $1.0560
$1.0560 / $2.5600 Buy Now

Part Details for SMLJ26A

SMLJ26A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMLJ26A Part Data Attributes

SMLJ26A Microsemi Corporation
Buy Now Datasheet
Compare Parts:
SMLJ26A Microsemi Corporation Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 31.9 V
Breakdown Voltage-Min 28.9 V
Breakdown Voltage-Nom 30.4 V
Clamping Voltage-Max 42.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.61 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 26 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMLJ26A

This table gives cross-reference parts and alternative options found for SMLJ26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMLJ26A-H Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Bourns Inc SMLJ26A vs SMLJ26A-H
3KASMC26AHM3_A/I Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMLJ26A vs 3KASMC26AHM3_A/I
SMLJ26A-TP-HF Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMLJ26A vs SMLJ26A-TP-HF
3.0SMCJ26-T3 Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMLJ26A vs 3.0SMCJ26-T3
SMLJ26A Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMLJ26A vs SMLJ26A
SMLJ26AHE3-TP Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMLJ26A vs SMLJ26AHE3-TP
3KASMC26AHM3_A/H Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMLJ26A vs 3KASMC26AHM3_A/H
3.0SMCJ26A-T3 Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMLJ26A vs 3.0SMCJ26A-T3
SMLJ26A-Q Trans Voltage Suppressor Diode, Bourns Inc SMLJ26A vs SMLJ26A-Q
SMLJ26 Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMLJ26A vs SMLJ26
Part Number Description Manufacturer Compare
SMLJ26A-QH Trans Voltage Suppressor Diode, Bourns Inc SMLJ26A vs SMLJ26A-QH
3.0SMCJ26-GT3 Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMLJ26A vs 3.0SMCJ26-GT3
3.0SMCJ26 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, Surge Components Inc SMLJ26A vs 3.0SMCJ26
3.0SMCJ26A-T3 Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMLJ26A vs 3.0SMCJ26A-T3
3KASMC26AHE3_A/H Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies SMLJ26A vs 3KASMC26AHE3_A/H
3.0SMCJ26 Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 World Products Inc SMLJ26A vs 3.0SMCJ26
SMLJ26A Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMLJ26A vs SMLJ26A
SMLJ26 Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMLJ26A vs SMLJ26
SMLJ26A-Q Trans Voltage Suppressor Diode, Bourns Inc SMLJ26A vs SMLJ26A-Q
SMLJ26-TP Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Micro Commercial Components SMLJ26A vs SMLJ26-TP

SMLJ26A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMLJ26A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMLJ26A by Microsemi Corporation

  • Please alert me when SMLJ26A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMLJ26A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMLJ26A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMLJ26A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMLJ26A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMLJ26A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: