There are no models available for this part yet.
Overview of SMLJ40C by International Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMLJ40C by International Semiconductor Inc
Part Data Attributes for SMLJ40C by International Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL SEMICONDUCTOR INC
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW INDUCTANCE
|
Breakdown Voltage-Max
|
54.3 V
|
Breakdown Voltage-Min
|
44.4 V
|
Breakdown Voltage-Nom
|
49.4 V
|
Clamping Voltage-Max
|
71.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMLJ40C
This table gives cross-reference parts and alternative options found for SMLJ40C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ40C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ40CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ40C vs SMDJ40CA/TR7 |
SMDJ40CAV6G | Transient Suppressor, | Taiwan Semiconductor | SMLJ40C vs SMDJ40CAV6G |
SMC3K40CA-M3/9A | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMLJ40C vs SMC3K40CA-M3/9A |
3.0SMCJ40C | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMLJ40C vs 3.0SMCJ40C |
SMDJ40CA-HR | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMLJ40C vs SMDJ40CA-HR |
SMLJ40CA | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | SMLJ40C vs SMLJ40CA |
SMC3K40CA-M3/57 | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMLJ40C vs SMC3K40CA-M3/57 |
SMDJ40CAHR7G | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMLJ40C vs SMDJ40CAHR7G |
SMLJ40CA | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | SMLJ40C vs SMLJ40CA |
3.0SMCJ40CA | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | SMLJ40C vs 3.0SMCJ40CA |