-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1844
|
Newark | Diode, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:40V, Clamping Voltage Max:64.5V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:44.4V, Maximum Breakdown Voltage:49.1V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMLJ40CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6670 | Buy Now |
DISTI #
67R0363
|
Newark | Diode, Full Reel, Product Range:Smlj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:40V, Clamping Voltage Max:64.5V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:44.4V, Qualification:- Rohs Compliant: Yes |Bourns SMLJ40CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5440 | Buy Now |
DISTI #
SMLJ40CABCT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18720 In Stock |
|
$0.4250 / $1.1300 | Buy Now |
DISTI #
SMLJ40CA
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ40CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3486 / $0.4828 | Buy Now |
DISTI #
652-SMLJ40CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 40volts 5uA 46.4 Amps Bi-Dir RoHS: Compliant | 2172 |
|
$0.4250 / $1.1200 | Buy Now |
DISTI #
V72:2272_06261376
|
Arrow Electronics | TVS Diode Single Bi-Dir 40V 3KW 2-Pin SMC Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1736 Container: Cut Strips | Americas - 11470 |
|
$0.4564 / $0.5184 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 40V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.4221 / $1.1560 | Buy Now |
DISTI #
52634663
|
Verical | TVS Diode Single Bi-Dir 40V 3KW 2-Pin SMC Min Qty: 13 Package Multiple: 1 Date Code: 1736 | Americas - 11470 |
|
$0.4564 / $0.5107 | Buy Now |
DISTI #
SMLJ40CA
|
TTI | ESD Suppressors / TVS Diodes 40volts 5uA 46.4 Amps Bi-Dir RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4210 | Buy Now |
DISTI #
SMLJ40CA
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ40CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3486 / $0.4828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ40CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ40CA
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.8 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMLJ40CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ40CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ40CA | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ40CA vs SMLJ40CA |
SMC3K40CA-M3/9A | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMLJ40CA vs SMC3K40CA-M3/9A |
SMDJ40CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ40CA vs SMDJ40CA-AT/TR7 |
SMDJ40CA-T13 | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMLJ40CA vs SMDJ40CA-T13 |
SMLJ40CAE3TR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ40CA vs SMLJ40CAE3TR |
SMDJ40CA-HRA | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMLJ40CA vs SMDJ40CA-HRA |
SMLJ40CE3TR | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMLJ40CA vs SMLJ40CE3TR |
SMDJ40CAH | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMLJ40CA vs SMDJ40CAH |
SMDJ40CA | Trans Voltage Suppressor Diode, 3000W, Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SMLJ40CA vs SMDJ40CA |
SMDJ40CA-HRAT7 | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMLJ40CA vs SMDJ40CA-HRAT7 |